Part Details for SXT21411BB07-16.384M by Suntsu Electronics Inc
Overview of SXT21411BB07-16.384M by Suntsu Electronics Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
UPD70F3384M2GMA1-GAR-AX | Renesas Electronics Corporation | 32-bit Microcontrollers (Non Promotion) | |
UPD70F3384M2GMA2-GAR-AX | Renesas Electronics Corporation | 32-bit Microcontrollers (Non Promotion) | |
UPD70F3384M2GMA-GAR-AX | Renesas Electronics Corporation | 32-bit Microcontrollers (Non Promotion) |
Price & Stock for SXT21411BB07-16.384M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2388-SXT21411BB07-16.384M-ND
|
DigiKey | CRYSTAL 16.384MHZ 11PF SMD Min Qty: 1 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
1465 In Stock |
|
$0.3596 / $0.5600 | Buy Now |
DISTI #
60199962
|
Verical | Crystal 16.384MHz ±30ppm (Tol) ±30ppm (Stability) 11pF FUND 200Ohm Medical 4-Pin Ultra Mini-CSMD T/R Min Qty: 166 Package Multiple: 1 | Americas - 1465 |
|
$0.3596 / $0.5610 | Buy Now |
Part Details for SXT21411BB07-16.384M
SXT21411BB07-16.384M CAD Models
SXT21411BB07-16.384M Part Data Attributes
|
SXT21411BB07-16.384M
Suntsu Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
SXT21411BB07-16.384M
Suntsu Electronics Inc
Parallel - Fundamental Quartz Crystal, 16.384MHz Nom, SMD, 4 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | SUNTSU ELECTRONICS INC | |
Package Description | SMD, 4 PIN | |
Reach Compliance Code | compliant | |
Additional Feature | AT-CUT; MIL-STD-202; MIL-STD-883 | |
Aging | 2 PPM/FIRST YEAR | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 50 µW | |
Frequency Stability | 0.003% | |
Frequency Tolerance | 30 ppm | |
Load Capacitance | 11 pF | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 16.384 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Physical Dimension | 2.0mm x 1.6mm x 0.5mm | |
Series Resistance | 200 Ω | |
Surface Mount | YES |