Part Details for SXT21410CC07-27.120M by Suntsu Electronics Inc
Overview of SXT21410CC07-27.120M by Suntsu Electronics Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
FCT1-120M22SLB | Coilcraft Inc | SMPS Transformer, 25W, ROHS COMPLIANT | |
FCT1-120M22SLD | Coilcraft Inc | SMPS Transformer, 25W, ROHS COMPLIANT | |
FCT1-120M2SLD | Coilcraft Inc | SMPS Transformer, 15W, ROHS COMPLIANT |
Price & Stock for SXT21410CC07-27.120M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2388-SXT21410CC07-27.120M-ND
|
DigiKey | CRYSTAL 27.120MHZ 10 PF SMD Min Qty: 1 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
2939 In Stock |
|
$0.3964 / $0.6400 | Buy Now |
DISTI #
53550213
|
Verical | Crystal 27.12MHz ±25ppm (Tol) ±25ppm (Stability) 10pF FUND 100Ohm Medical 4-Pin Ultra Mini-CSMD T/R Min Qty: 146 Package Multiple: 1 | Americas - 2939 |
|
$0.3964 / $0.6428 | Buy Now |
Part Details for SXT21410CC07-27.120M
SXT21410CC07-27.120M CAD Models
SXT21410CC07-27.120M Part Data Attributes
|
SXT21410CC07-27.120M
Suntsu Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
SXT21410CC07-27.120M
Suntsu Electronics Inc
Parallel - Fundamental Quartz Crystal, 27.12MHz Nom, SMD, 4 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | SUNTSU ELECTRONICS INC | |
Package Description | SMD, 4 PIN | |
Reach Compliance Code | compliant | |
Additional Feature | AT-CUT; MIL-STD-202; MIL-STD-883 | |
Aging | 2 PPM/FIRST YEAR | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 50 µW | |
Frequency Stability | 0.0025% | |
Frequency Tolerance | 25 ppm | |
Load Capacitance | 10 pF | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 27.12 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Physical Dimension | 2.0mm x 1.6mm x 0.5mm | |
Series Resistance | 100 Ω | |
Surface Mount | YES |