Part Details for SXT21410CB07-16.000M by Suntsu Electronics Inc
Results Overview of SXT21410CB07-16.000M by Suntsu Electronics Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SXT21410CB07-16.000M Information
SXT21410CB07-16.000M by Suntsu Electronics Inc is a Quartz Crystal.
Quartz Crystals are under the broader part category of Crystals/Resonators.
Crystals and resonators are key components in electronic circuits that provide precise frequency signals for applications like timing and data processing. Read more about Crystals/Resonators on our Crystals/Resonators part category page.
Price & Stock for SXT21410CB07-16.000M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2388-SXT21410CB07-16.000M-ND
|
DigiKey | CRYSTAL 16.000MHZ 10 PF SMD Min Qty: 1 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
7285 In Stock |
|
$0.3776 / $0.6000 | Buy Now |
Part Details for SXT21410CB07-16.000M
SXT21410CB07-16.000M CAD Models
SXT21410CB07-16.000M Part Data Attributes
|
SXT21410CB07-16.000M
Suntsu Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
SXT21410CB07-16.000M
Suntsu Electronics Inc
Parallel - Fundamental Quartz Crystal, 16MHz Nom, SMD, 4 PIN
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | SUNTSU ELECTRONICS INC | |
Package Description | SMD, 4 PIN | |
Reach Compliance Code | compliant | |
Additional Feature | AT-CUT; MIL-STD-202; MIL-STD-883 | |
Aging | 2 PPM/FIRST YEAR | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 50 µW | |
Frequency Stability | 0.003% | |
Frequency Tolerance | 25 ppm | |
Load Capacitance | 10 pF | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 16 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Physical Dimension | 2.0mm x 1.6mm x 0.5mm | |
Series Resistance | 200 Ω | |
Surface Mount | YES |
Alternate Parts for SXT21410CB07-16.000M
This table gives cross-reference parts and alternative options found for SXT21410CB07-16.000M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SXT21410CB07-16.000M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SXT21410CB27-16.000M | Suntsu Electronics Inc | Check for Price | Parallel - Fundamental Quartz Crystal, 16MHz Nom, SMD, 4 PIN | SXT21410CB07-16.000M vs SXT21410CB27-16.000M |
SXT21410CB48-16.000M | Suntsu Electronics Inc | Check for Price | Parallel - Fundamental Quartz Crystal, 16MHz Nom, SMD, 4 PIN | SXT21410CB07-16.000M vs SXT21410CB48-16.000M |
SXT21410CB38-16.000M | Suntsu Electronics Inc | Check for Price | Parallel - Fundamental Quartz Crystal, 16MHz Nom, SMD, 4 PIN | SXT21410CB07-16.000M vs SXT21410CB38-16.000M |
SXT21410CB17-16.000M | Suntsu Electronics Inc | Check for Price | Parallel - Fundamental Quartz Crystal, 16MHz Nom, SMD, 4 PIN | SXT21410CB07-16.000M vs SXT21410CB17-16.000M |