Part Details for SXT1149DC27-25.000M by Suntsu Electronics Inc
Overview of SXT1149DC27-25.000M by Suntsu Electronics Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10073228-10000MLF | Amphenol Communications Solutions | PCI Express® GEN 3 Card Edge, Storage and Server Connector, for SIOM, Vertical, Surface Mount, x1, 36 Positions, 1.00mm (0.039in) Pitch | |
10018783-10000MLF | Amphenol Communications Solutions | PCI Express® GEN 3 Card Edge, Storage and Server Connector, Vertical, Through Hole, x1, 36 Positions, 1.00mm (0.039in) Pitch | |
10108777-10000MLF | Amphenol Communications Solutions | PCI Express Press fit |
Price & Stock for SXT1149DC27-25.000M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2388-SXT1149DC27-25.000M-ND
|
DigiKey | CRYSTAL 25.000MHZ 9 PF SMD Min Qty: 1 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
1196 In Stock |
|
$0.3826 / $0.6500 | Buy Now |
DISTI #
53551266
|
Verical | Crystal 25MHz ±20ppm (Tol) ±25ppm (Stability) 9pF FUND 150Ohm Medical 4-Pin Ultra Mini-CSMD T/R Min Qty: 146 Package Multiple: 1 | Americas - 1196 |
|
$0.3826 / $0.6500 | Buy Now |
Part Details for SXT1149DC27-25.000M
SXT1149DC27-25.000M CAD Models
SXT1149DC27-25.000M Part Data Attributes
|
SXT1149DC27-25.000M
Suntsu Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
SXT1149DC27-25.000M
Suntsu Electronics Inc
Parallel - Fundamental Quartz Crystal, 25MHz Nom, SMD, 4 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | SUNTSU ELECTRONICS INC | |
Package Description | SMD, 4 PIN | |
Reach Compliance Code | compliant | |
Additional Feature | AT-CUT; MIL-STD-202; MIL-STD-883 | |
Aging | 2 PPM/FIRST YEAR | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 10 µW | |
Frequency Stability | 0.0025% | |
Frequency Tolerance | 20 ppm | |
Load Capacitance | 9 pF | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 25 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Physical Dimension | 1.6mm x 1.2mm x 0.45mm | |
Series Resistance | 150 Ω | |
Surface Mount | YES |
Alternate Parts for SXT1149DC27-25.000M
This table gives cross-reference parts and alternative options found for SXT1149DC27-25.000M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SXT1149DC27-25.000M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
416F2502YIJR | Parallel - Fundamental Quartz Crystal | CTS Corporation | SXT1149DC27-25.000M vs 416F2502YIJR |
416F2502YCJT | Parallel - Fundamental Quartz Crystal | CTS Corporation | SXT1149DC27-25.000M vs 416F2502YCJT |
416F2502YAJT | Parallel - Fundamental Quartz Crystal | CTS Corporation | SXT1149DC27-25.000M vs 416F2502YAJT |
SXT1149DC07-25.000M | Parallel - Fundamental Quartz Crystal, 25MHz Nom, SMD, 4 PIN | Suntsu Electronics Inc | SXT1149DC27-25.000M vs SXT1149DC07-25.000M |
416F2502YDJR | Parallel - Fundamental Quartz Crystal | CTS Corporation | SXT1149DC27-25.000M vs 416F2502YDJR |
416F2502YIJT | Parallel - Fundamental Quartz Crystal | CTS Corporation | SXT1149DC27-25.000M vs 416F2502YIJT |
SXT1149DC38-25.000M | Parallel - Fundamental Quartz Crystal, 25MHz Nom, SMD, 4 PIN | Suntsu Electronics Inc | SXT1149DC27-25.000M vs SXT1149DC38-25.000M |