Part Details for SXT1149CB48-24.000M by Suntsu Electronics Inc
Overview of SXT1149CB48-24.000M by Suntsu Electronics Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC7000MPMSE#TRPBF | Analog Devices | Fast 150V Protected Hi Side NM | |
LTC7000MPMSE-1#PBF | Analog Devices | Fast 150V Protected Hi Side NM | |
LTC7000MPMSE-1#TRPBF | Analog Devices | Fast 150V Protected Hi Side NM |
Price & Stock for SXT1149CB48-24.000M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2388-SXT1149CB48-24.000M-ND
|
DigiKey | CRYSTAL 24.000MHZ 9 PF SMD Min Qty: 1 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
4912 In Stock |
|
$0.9512 / $1.6700 | Buy Now |
DISTI #
53551072
|
Verical | Ceramic SMD 4 Pad Crystal Min Qty: 146 Package Multiple: 1 | Americas - 4912 |
|
$0.4300 / $0.8354 | Buy Now |
Part Details for SXT1149CB48-24.000M
SXT1149CB48-24.000M CAD Models
SXT1149CB48-24.000M Part Data Attributes
|
SXT1149CB48-24.000M
Suntsu Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
SXT1149CB48-24.000M
Suntsu Electronics Inc
Parallel - Fundamental Quartz Crystal, 24MHz Nom, SMD, 4 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | SUNTSU ELECTRONICS INC | |
Package Description | SMD, 4 PIN | |
Reach Compliance Code | compliant | |
Additional Feature | AT-CUT; MIL-STD-202; MIL-STD-883 | |
Aging | 2 PPM/FIRST YEAR | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 10 µW | |
Frequency Stability | 0.003% | |
Frequency Tolerance | 25 ppm | |
Load Capacitance | 9 pF | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 24 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Physical Dimension | 1.6mm x 1.2mm x 0.45mm | |
Series Resistance | 150 Ω | |
Surface Mount | YES |
Alternate Parts for SXT1149CB48-24.000M
This table gives cross-reference parts and alternative options found for SXT1149CB48-24.000M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SXT1149CB48-24.000M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SXT1149CB07-24.000M | Parallel - Fundamental Quartz Crystal, 24MHz Nom, SMD, 4 PIN | Suntsu Electronics Inc | SXT1149CB48-24.000M vs SXT1149CB07-24.000M |
SXT1149CB27-24.000M | Parallel - Fundamental Quartz Crystal, 24MHz Nom, SMD, 4 PIN | Suntsu Electronics Inc | SXT1149CB48-24.000M vs SXT1149CB27-24.000M |
SXT1149CB16-24.000M | Parallel - Fundamental Quartz Crystal, 24MHz Nom, SMD, 4 PIN | Suntsu Electronics Inc | SXT1149CB48-24.000M vs SXT1149CB16-24.000M |
416F240Y3AJT | Parallel - Fundamental Quartz Crystal | CTS Corporation | SXT1149CB48-24.000M vs 416F240Y3AJT |
416F240Y3DJR | Parallel - Fundamental Quartz Crystal, | CTS Corporation | SXT1149CB48-24.000M vs 416F240Y3DJR |
SXT1149CB17-24.000M | Parallel - Fundamental Quartz Crystal, 24MHz Nom, SMD, 4 PIN | Suntsu Electronics Inc | SXT1149CB48-24.000M vs SXT1149CB17-24.000M |
416F240Y3CJT | Parallel - Fundamental Quartz Crystal | CTS Corporation | SXT1149CB48-24.000M vs 416F240Y3CJT |
416F240Y3AJR | Parallel - Fundamental Quartz Crystal, | CTS Corporation | SXT1149CB48-24.000M vs 416F240Y3AJR |