Part Details for SXT1148DD17-27.000M by Suntsu Electronics Inc
Overview of SXT1148DD17-27.000M by Suntsu Electronics Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10073228-10000MLF | Amphenol Communications Solutions | PCI Express® GEN 3 Card Edge, Storage and Server Connector, for SIOM, Vertical, Surface Mount, x1, 36 Positions, 1.00mm (0.039in) Pitch | |
10018783-10000MLF | Amphenol Communications Solutions | PCI Express® GEN 3 Card Edge, Storage and Server Connector, Vertical, Through Hole, x1, 36 Positions, 1.00mm (0.039in) Pitch | |
10108777-10000MLF | Amphenol Communications Solutions | PCI Express Press fit |
Price & Stock for SXT1148DD17-27.000M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2388-SXT1148DD17-27.000M-ND
|
DigiKey | CRYSTAL 27.000MHZ 8 PF SMD Min Qty: 1 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
1500 In Stock |
|
$0.3674 / $0.6500 | Buy Now |
DISTI #
53549701
|
Verical | Crystal 27MHz ±20ppm (Tol) ±20ppm (Stability) 8pF FUND 150Ohm Medical 4-Pin Ultra Mini-CSMD T/R Min Qty: 146 Package Multiple: 1 | Americas - 1500 |
|
$0.3674 / $0.6500 | Buy Now |
Part Details for SXT1148DD17-27.000M
SXT1148DD17-27.000M CAD Models
SXT1148DD17-27.000M Part Data Attributes
|
SXT1148DD17-27.000M
Suntsu Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
SXT1148DD17-27.000M
Suntsu Electronics Inc
Parallel - Fundamental Quartz Crystal, 27MHz Nom, SMD, 4 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | SUNTSU ELECTRONICS INC | |
Package Description | SMD, 4 PIN | |
Reach Compliance Code | compliant | |
Additional Feature | AT-CUT; MIL-STD-202; MIL-STD-883 | |
Aging | 2 PPM/FIRST YEAR | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 10 µW | |
Frequency Stability | 0.002% | |
Frequency Tolerance | 20 ppm | |
Load Capacitance | 8 pF | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 27 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -10 °C | |
Physical Dimension | 1.6mm x 1.2mm x 0.45mm | |
Series Resistance | 150 Ω | |
Surface Mount | YES |
Alternate Parts for SXT1148DD17-27.000M
This table gives cross-reference parts and alternative options found for SXT1148DD17-27.000M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SXT1148DD17-27.000M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SXT1148DD27-27.000M | Parallel - Fundamental Quartz Crystal, 27MHz Nom, SMD, 4 PIN | Suntsu Electronics Inc | SXT1148DD17-27.000M vs SXT1148DD27-27.000M |
416F27022DKR | Parallel - Fundamental Quartz Crystal | CTS Corporation | SXT1148DD17-27.000M vs 416F27022DKR |
416F27022IKR | Parallel - Fundamental Quartz Crystal, 27MHz Nom, | CTS Corporation | SXT1148DD17-27.000M vs 416F27022IKR |
416F27022AKR | Parallel - Fundamental Quartz Crystal, 27MHz Nom, | CTS Corporation | SXT1148DD17-27.000M vs 416F27022AKR |
416F27022AKT | Parallel - Fundamental Quartz Crystal, | CTS Corporation | SXT1148DD17-27.000M vs 416F27022AKT |
416F27022CKR | Parallel - Fundamental Quartz Crystal, 27MHz Nom, | CTS Corporation | SXT1148DD17-27.000M vs 416F27022CKR |
SXT1148DD16-27.000M | Parallel - Fundamental Quartz Crystal, 27MHz Nom, SMD, 4 PIN | Suntsu Electronics Inc | SXT1148DD17-27.000M vs SXT1148DD16-27.000M |
416F27022IKT | Parallel - Fundamental Quartz Crystal, | CTS Corporation | SXT1148DD17-27.000M vs 416F27022IKT |
SXT1148DD38-27.000M | Parallel - Fundamental Quartz Crystal, 27MHz Nom, SMD, 4 PIN | Suntsu Electronics Inc | SXT1148DD17-27.000M vs SXT1148DD38-27.000M |