SXT10A-3-5SA
Bourns Inc
Description: DC-DC Regulated Power Supply Module, 1 Output, 36.3W, Hybrid, ROHS COMPLIANT, SIP-11

Overview of SXT10A-3-5SA by Bourns Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for SXT10A-3-5SA by Bourns Inc

Part # Manufacturer Description Stock Price Buy
Onlinecomponents.com Module DC-DC 1-OUT 0.75V to 3.63V 10A 11-Pin SIP 504 In Stock
  • 2 $53.1300
  • 10 $16.6800
  • 25 $14.7900
  • 100 $13.7400
  • 504 $12.8200
$12.8200 / $53.1300 Buy Now
Master Electronics Module DC-DC 1-OUT 0.75V to 3.63V 10A 11-Pin SIP 504 In Stock
  • 2 $53.1300
  • 10 $16.6800
  • 25 $14.7900
  • 100 $13.7400
  • 504 $12.8200
$12.8200 / $53.1300 Buy Now

CAD Models for SXT10A-3-5SA by Bourns Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SXT10A-3-5SA by Bourns Inc

SXT10A-3-5SA
Bourns Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
BOURNS INC
Part Package Code
SFM
Package Description
,
Pin Count
11
Reach Compliance Code
unknown
ECCN Code
EAR99
Analog IC - Other Type
DC-DC REGULATED POWER SUPPLY MODULE
Input Voltage-Max
5.5 V
Input Voltage-Min
2.4 V
Input Voltage-Nom
5 V
JESD-30 Code
R-XSMA-P11
Length
50.8 mm
Number of Functions
1
Number of Outputs
1
Number of Terminals
11
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Voltage-Max
3.63 V
Output Voltage-Min
0.75 V
Output Voltage-Nom
1.2 V
Package Body Material
UNSPECIFIED
Package Shape
RECTANGULAR
Package Style
MICROELECTRONIC ASSEMBLY
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Qualification Status
Not Qualified
Surface Mount
NO
Technology
HYBRID
Temperature Grade
INDUSTRIAL
Terminal Form
PIN/PEG
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Total Power Output-Max
36.3 W
Trim/Adjustable Output
YES
Want to compare parts?
  1. SXT10A-3-5SA
    Bourns Inc
    DC-DC Regulated Power Supply Module, 1 Output, 36.3W, Hybrid, ROHS COMPLIANT, SIP-11
    VS

Related Parts for SXT10A-3-5SA

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SXT10A-3-5SA by Bourns Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SXT10A-3-5SA by Bourns Inc

Select Manufacturer
Which Manufacturer of SXT10A-3-5SA would you like to use for your alert(s)?
  • Please alert me when SXT10A-3-5SA inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SXT10A-3-5SA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SXT10A-3-5SA to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SXT10A-3-5SA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SXT10A-3-5SA.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SXT10A-3-5SA by Bourns Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: