Part Details for SXR331K050RT by Cornell Dubilier Electronics Inc
Overview of SXR331K050RT by Cornell Dubilier Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SXR331K050RT
SXR331K050RT CAD Models
SXR331K050RT Part Data Attributes
|
SXR331K050RT
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
SXR331K050RT
Cornell Dubilier Electronics Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 10% +Tol, 10% -Tol, 330uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 330 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 10 mm | |
Dielectric Material | ALUMINUM | |
ESR | 400 mΩ | |
JESD-609 Code | e3 | |
Length | 30 mm | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | TR | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Ripple Current | 1150 mA | |
Series | SXR | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 5 mm |
Alternate Parts for SXR331K050RT
This table gives cross-reference parts and alternative options found for SXR331K050RT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SXR331K050RT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SXR331K050R2 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 10% +Tol, 10% -Tol, 330uF, | Cornell Dubilier Electronics Inc | SXR331K050RT vs SXR331K050R2 |
SXR331K050A2 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 10% +Tol, 10% -Tol, 330uF, | Cornell Dubilier Electronics Inc | SXR331K050RT vs SXR331K050A2 |
SXR331K050ET | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 10% +Tol, 10% -Tol, 330uF, | Cornell Dubilier Electronics Inc | SXR331K050RT vs SXR331K050ET |
SXR331K050A1 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 10% +Tol, 10% -Tol, 330uF, | Cornell Dubilier Electronics Inc | SXR331K050RT vs SXR331K050A1 |
SXR331K050R1 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 10% +Tol, 10% -Tol, 330uF, | Cornell Dubilier Electronics Inc | SXR331K050RT vs SXR331K050R1 |
SXR331K050S4 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 10% +Tol, 10% -Tol, 330uF, | Cornell Dubilier Electronics Inc | SXR331K050RT vs SXR331K050S4 |
SXR331K050E1 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 10% +Tol, 10% -Tol, 330uF, | Cornell Dubilier Electronics Inc | SXR331K050RT vs SXR331K050E1 |
SXR331K050S2 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 10% +Tol, 10% -Tol, 330uF, | Cornell Dubilier Electronics Inc | SXR331K050RT vs SXR331K050S2 |
SXR331K050S1 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 10% +Tol, 10% -Tol, 330uF, | Cornell Dubilier Electronics Inc | SXR331K050RT vs SXR331K050S1 |
SXR331K050AT | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 10% +Tol, 10% -Tol, 330uF, | Cornell Dubilier Electronics Inc | SXR331K050RT vs SXR331K050AT |