Part Details for SXR101M100ST by Cornell Dubilier Electronics Inc
Overview of SXR101M100ST by Cornell Dubilier Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SXR101M100ST
SXR101M100ST CAD Models
SXR101M100ST Part Data Attributes
|
SXR101M100ST
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
SXR101M100ST
Cornell Dubilier Electronics Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 100 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 10 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 930 mΩ | |
JESD-609 Code | e3 | |
Leakage Current | 0.1 mA | |
Length | 30 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 100 V | |
Ripple Current | 439.3 mA | |
Surface Mount | NO | |
Tan Delta | 0.08 | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |
Alternate Parts for SXR101M100ST
This table gives cross-reference parts and alternative options found for SXR101M100ST. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SXR101M100ST, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SXR101M100E1 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 100uF, | Cornell Dubilier Electronics Inc | SXR101M100ST vs SXR101M100E1 |
SXR101M100R2 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 100uF, | Cornell Dubilier Electronics Inc | SXR101M100ST vs SXR101M100R2 |
SXR101M100S2 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 100uF, | Cornell Dubilier Electronics Inc | SXR101M100ST vs SXR101M100S2 |
SXR101M100E4 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 100uF, | Cornell Dubilier Electronics Inc | SXR101M100ST vs SXR101M100E4 |
SXR101M100S4 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 100uF, | Cornell Dubilier Electronics Inc | SXR101M100ST vs SXR101M100S4 |
SXR101M100ET | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 100uF, | Cornell Dubilier Electronics Inc | SXR101M100ST vs SXR101M100ET |
SXR101M100E2 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 100uF, | Cornell Dubilier Electronics Inc | SXR101M100ST vs SXR101M100E2 |
SXR101M100A4 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 100uF, | Cornell Dubilier Electronics Inc | SXR101M100ST vs SXR101M100A4 |
ESX107M100AH6EA | Aluminum Electrolytic Capacitor, | KEMET Corporation | SXR101M100ST vs ESX107M100AH6EA |
SXR101M100AT | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 100uF, | Cornell Dubilier Electronics Inc | SXR101M100ST vs SXR101M100AT |