Part Details for SXR101K100R1 by Cornell Dubilier Electronics Inc
Overview of SXR101K100R1 by Cornell Dubilier Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SXR101K100R1
SXR101K100R1 CAD Models
SXR101K100R1 Part Data Attributes
|
SXR101K100R1
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
SXR101K100R1
Cornell Dubilier Electronics Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 10% +Tol, 10% -Tol, 100uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 100 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 10 mm | |
Dielectric Material | ALUMINUM | |
ESR | 930 mΩ | |
JESD-609 Code | e3 | |
Length | 30 mm | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | TR | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 100 V | |
Ripple Current | 955 mA | |
Series | SXR | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 5 mm |
Alternate Parts for SXR101K100R1
This table gives cross-reference parts and alternative options found for SXR101K100R1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SXR101K100R1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SXR101K100R4 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 10% +Tol, 10% -Tol, 100uF, | Cornell Dubilier Electronics Inc | SXR101K100R1 vs SXR101K100R4 |
SXR101K100E2 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 10% +Tol, 10% -Tol, 100uF, | Cornell Dubilier Electronics Inc | SXR101K100R1 vs SXR101K100E2 |
SXR101K100S4 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 10% +Tol, 10% -Tol, 100uF, | Cornell Dubilier Electronics Inc | SXR101K100R1 vs SXR101K100S4 |
SXR101K100ET | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 10% +Tol, 10% -Tol, 100uF, | Cornell Dubilier Electronics Inc | SXR101K100R1 vs SXR101K100ET |
SXR101K100ST | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 10% +Tol, 10% -Tol, 100uF, | Cornell Dubilier Electronics Inc | SXR101K100R1 vs SXR101K100ST |
SXR101K100S2 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 10% +Tol, 10% -Tol, 100uF, | Cornell Dubilier Electronics Inc | SXR101K100R1 vs SXR101K100S2 |
SXR101K100A1 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 10% +Tol, 10% -Tol, 100uF, | Cornell Dubilier Electronics Inc | SXR101K100R1 vs SXR101K100A1 |
SXR101K100R2 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 10% +Tol, 10% -Tol, 100uF, | Cornell Dubilier Electronics Inc | SXR101K100R1 vs SXR101K100R2 |