SXQ50-48S2V5
Artesyn Embedded Technologies
Description: DC-DC Regulated Power Supply Module, 1 Output, 50W, Hybrid

Overview of SXQ50-48S2V5 by Artesyn Embedded Technologies

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Automotive

CAD Models for SXQ50-48S2V5 by Artesyn Embedded Technologies
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SXQ50-48S2V5 by Artesyn Embedded Technologies

SXQ50-48S2V5
Artesyn Embedded Technologies
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
ARTESYN TECHNOLOGIES INC
Package Description
,
Reach Compliance Code
unknown
ECCN Code
EAR99
Analog IC - Other Type
DC-DC REGULATED POWER SUPPLY MODULE
Input Voltage-Max
75 V
Input Voltage-Min
33 V
Input Voltage-Nom
48 V
JESD-30 Code
R-XDMA-N8
Load Regulation-Max
0.3%
Number of Functions
1
Number of Outputs
1
Number of Terminals
8
Operating Temperature-Max
90 °C
Operating Temperature-Min
-40 °C
Output Voltage-Max
2.75 V
Output Voltage-Min
2.25 V
Output Voltage-Nom
2.5 V
Package Body Material
UNSPECIFIED
Package Shape
RECTANGULAR
Package Style
MICROELECTRONIC ASSEMBLY
Qualification Status
Not Qualified
Surface Mount
NO
Technology
HYBRID
Temperature Grade
INDUSTRIAL
Terminal Form
NO LEAD
Terminal Position
DUAL
Total Power Output-Max
50 W
Trim/Adjustable Output
YES
Want to compare parts?
  1. SXQ50-48S2V5
    Artesyn Embedded Technologies
    DC-DC Regulated Power Supply Module, 1 Output, 50W, Hybrid
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SXQ50-48S2V5 by Artesyn Embedded Technologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SXQ50-48S2V5 by Artesyn Embedded Technologies

  • Please alert me when SXQ50-48S2V5 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following SXQ50-48S2V5 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SXQ50-48S2V5 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following SXQ50-48S2V5 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SXQ50-48S2V5.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SXQ50-48S2V5 by Artesyn Embedded Technologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: