Part Details for SXO75P3D171-100.000M by Suntsu Electronics Inc
Overview of SXO75P3D171-100.000M by Suntsu Electronics Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Aerospace and Defense
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC7000MPMSE#TRPBF | Analog Devices | Fast 150V Protected Hi Side NM | |
LTC7000MPMSE-1#PBF | Analog Devices | Fast 150V Protected Hi Side NM | |
LTC7000MPMSE-1#TRPBF | Analog Devices | Fast 150V Protected Hi Side NM |
Price & Stock for SXO75P3D171-100.000M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2388-SXO75P3D171-100.000M-ND
|
DigiKey | XTAL OSC XO 100.0000MHZ LVPECL Min Qty: 1 Lead time: 1 Weeks Container: Bulk, Bulk MARKETPLACE PRODUCT |
588 In Stock |
|
$4.1475 / $4.4000 | Buy Now |
DISTI #
53545748
|
Verical | SXO75P3D171-100.000M Min Qty: 15 Package Multiple: 1 | Americas - 588 |
|
$4.1475 / $4.3990 | Buy Now |