There are no models available for this part yet.
Overview of SXO22C3C161-12.000M by Suntsu Electronics Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Internet of Things (IoT)
Aerospace and Defense
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC7000MPMSE#TRPBF | Analog Devices | Fast 150V Protected Hi Side NM | |
LTC7000MPMSE-1#PBF | Analog Devices | Fast 150V Protected Hi Side NM | |
LTC7000MPMSE-1#TRPBF | Analog Devices | Fast 150V Protected Hi Side NM |
Price & Stock for SXO22C3C161-12.000M by Suntsu Electronics Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
2388-SXO22C3C161-12.000M-ND
|
DigiKey | XTAL OSC XO 12.0000MHZ CMOS SMD Min Qty: 1 Lead time: 1 Weeks Container: Bulk, Bulk MARKETPLACE PRODUCT |
8275 In Stock |
|
$0.8444 / $1.2200 | Buy Now | |
DISTI #
53544425
|
Verical | SXO22C3C161-12.000M Min Qty: 62 Package Multiple: 1 | Americas - 8275 |
|
$0.8444 / $1.2218 | Buy Now |
CAD Models for SXO22C3C161-12.000M by Suntsu Electronics Inc
Part Data Attributes for SXO22C3C161-12.000M by Suntsu Electronics Inc
|
|
---|---|
Part Life Cycle Code
|
Contact Manufacturer
|
Ihs Manufacturer
|
SUNTSU ELECTRONICS INC
|
Reach Compliance Code
|
compliant
|
Oscillator Type
|
CMOS
|