Part Details for SXMH11.0592F2020F30 by Shenzhen Sctf Electronics Co Ltd
Overview of SXMH11.0592F2020F30 by Shenzhen Sctf Electronics Co Ltd
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SXMH11.0592F2020F30
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
5852-SXMH11.0592F2020F30TR-ND
|
DigiKey | CRYSTAL 11.0592MHz 20pF SMD Min Qty: 10 Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
72000 In Stock |
|
$0.0700 / $3.1500 | Buy Now |
|
LCSC | 11.0592MHz Surface Mount Crystal 20pF 20ppm 30ppm HC-49S-SMD Crystals ROHS | 1120 |
|
$0.0450 / $0.0895 | Buy Now |