Part Details for SXI50-05S by Volgen / Kaga Electronics (USA)
Overview of SXI50-05S by Volgen / Kaga Electronics (USA)
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SXI50-05S
SXI50-05S CAD Models
SXI50-05S Part Data Attributes
|
SXI50-05S
Volgen / Kaga Electronics (USA)
Buy Now
Datasheet
|
Compare Parts:
SXI50-05S
Volgen / Kaga Electronics (USA)
AC-DC Regulated Power Supply Module, 1 Output, 50W, LOW PROFILE, COMPACT PACKAGE
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | VOLGEN AMERICA INC | |
Part Package Code | MODULE | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Analog IC - Other Type | AC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 264 V | |
Input Voltage-Min | 170 V | |
Input Voltage-Nom | 200 V | |
JESD-30 Code | R-XXMA-X | |
Load Regulation-Max | 1.2% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | ||
Output Voltage-Max | 5.5 V | |
Output Voltage-Min | 4.5 V | |
Output Voltage-Nom | 5 V | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Temperature Grade | COMMERCIAL | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED | |
Total Power Output-Max | 50 W | |
Trim/Adjustable Output | YES |