-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
High Pass Filter,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3157-SXHP-48+CT-ND
|
DigiKey | LUMPED LC HPF, 54 - 1000 MHZ Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
455 In Stock |
|
$14.6881 / $21.1700 | Buy Now |
DISTI #
139-SXHP-48+
|
Mouser Electronics | Signal Conditioning Lumped LC High Pass Filter, 54 - 1000 MHz RoHS: Compliant | 46 |
|
$16.2100 / $21.1700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SXHP-48+
Mini-Circuits
Buy Now
Datasheet
|
Compare Parts:
SXHP-48+
Mini-Circuits
High Pass Filter,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MINI-CIRCUITS | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Mini-Circuits | |
Average Input Power | 0.5 W | |
Center or Cutoff Frequency (fo/fc) | 527 MHz | |
Filter Type | HIGH PASS FILTER | |
Height | 6.86 mm | |
Input Impedance | 50 OHM | |
Insertion Loss-Max | 2 dB | |
Length | 18.8 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Sections-Max | 1 | |
Number of Sections-Min | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Impedance | 50 OHM Ω | |
VSWR | 1.92 | |
Width | 11.18 mm |