Part Details for SXHP-108+ by Mini-Circuits
Overview of SXHP-108+ by Mini-Circuits
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Entertainment and Gaming
Price & Stock for SXHP-108+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
139-SXHP-108+
|
Mouser Electronics | Signal Conditioning Lumped LC High Pass Filter, 108 - 1000 MHz RoHS: Compliant | 12 |
|
$16.2100 / $21.1700 | Buy Now |
Part Details for SXHP-108+
SXHP-108+ CAD Models
SXHP-108+ Part Data Attributes
|
SXHP-108+
Mini-Circuits
Buy Now
Datasheet
|
Compare Parts:
SXHP-108+
Mini-Circuits
High Pass Filter, 108MHz, ROHS COMPLIANT, MINIATURE, SMALL, 8 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MINI-CIRCUITS | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Mini-Circuits | |
Average Input Power | 0.5 W | |
Center or Cutoff Frequency (fo/fc) | 108 MHz | |
Filter Type | HIGH PASS FILTER | |
Height | 6.86 mm | |
Input Impedance | 50 OHM | |
Insertion Loss-Max | 2.5 dB | |
Length | 18.8 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Impedance | 50 OHM Ω | |
VSWR | 1.92 | |
Width | 11.18 mm |