Part Details for SXE63VB82RM8X20LL by United Chemi-Con Inc
Overview of SXE63VB82RM8X20LL by United Chemi-Con Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SXE63VB82RM8X20LL
SXE63VB82RM8X20LL CAD Models
SXE63VB82RM8X20LL Part Data Attributes
|
SXE63VB82RM8X20LL
United Chemi-Con Inc
Buy Now
Datasheet
|
Compare Parts:
SXE63VB82RM8X20LL
United Chemi-Con Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 82uF, Through Hole Mount, RADIAL LEADED
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | UNITED CHEMI-CON INC | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 82 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Custom Capabilities | Optional Lead Configurations | |
Diameter | 8 mm | |
Dielectric Material | ALUMINUM (WET) | |
Leakage Current | 0.15498 mA | |
Length | 20 mm | |
Manufacturer Series | SXE | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 63 V | |
Ripple Current | 605 mA | |
Series | SXE | |
Surface Mount | NO | |
Tan Delta | 0.08 | |
Terminal Shape | WIRE |
Alternate Parts for SXE63VB82RM8X20LL
This table gives cross-reference parts and alternative options found for SXE63VB82RM8X20LL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SXE63VB82RM8X20LL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UPJ1J820MPDTD | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 82uF, | Nichicon Corporation | SXE63VB82RM8X20LL vs UPJ1J820MPDTD |
UPM1J820MPD1AA | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 82uF, | Nichicon Corporation | SXE63VB82RM8X20LL vs UPM1J820MPD1AA |
RJH-63V820MG5#-F1 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 82uF, | ELNA America Inc | SXE63VB82RM8X20LL vs RJH-63V820MG5#-F1 |
ESXE630ETD820MH20C | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 82uF, | United Chemi-Con Inc | SXE63VB82RM8X20LL vs ESXE630ETD820MH20C |
UPM1J820MPD1CM | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 82uF, | Nichicon Corporation | SXE63VB82RM8X20LL vs UPM1J820MPD1CM |
ELXY630ETE820MH20S | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 82uF, | Chemi-Con | SXE63VB82RM8X20LL vs ELXY630ETE820MH20S |
UPJ1J820MPD1CP | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 82uF, | Nichicon Corporation | SXE63VB82RM8X20LL vs UPJ1J820MPD1CP |
UPJ1J820MPDCT | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 82uF, | Nichicon Corporation | SXE63VB82RM8X20LL vs UPJ1J820MPDCT |
ELXY630ELL820MH20D | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 82uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Chemi-Con | SXE63VB82RM8X20LL vs ELXY630ELL820MH20D |
ELXY630ELL820MH20C | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 82uF, | Chemi-Con | SXE63VB82RM8X20LL vs ELXY630ELL820MH20C |