SXE15-48S2V5
Description: DC-DC Regulated Power Supply Module, 1 Output, 15W, Hybrid

Overview of SXE15-48S2V5 by Vertiv Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 8 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for SXE15-48S2V5 by Vertiv Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SXE15-48S2V5 by Vertiv Inc

SXE15-48S2V5
Vertiv Inc
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
EMERSON NETWORK POWER
Package Description
,
Reach Compliance Code
unknown
ECCN Code
EAR99
Analog IC - Other Type
DC-DC REGULATED POWER SUPPLY MODULE
Input Voltage-Max
75 V
Input Voltage-Min
33 V
Input Voltage-Nom
48 V
JESD-30 Code
R-XDMA-G12
JESD-609 Code
e0
Load Regulation-Max
1.5%
Number of Functions
1
Number of Outputs
1
Number of Terminals
12
Operating Temperature-Max
70 °C
Operating Temperature-Min
-40 °C
Output Voltage-Max
2.75 V
Output Voltage-Min
2.25 V
Output Voltage-Nom
2.5 V
Package Body Material
UNSPECIFIED
Package Code
DMA
Package Shape
RECTANGULAR
Package Style
MICROELECTRONIC ASSEMBLY
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Qualification Status
Not Qualified
Surface Mount
YES
Technology
HYBRID
Temperature Grade
OTHER
Terminal Finish
TIN LEAD
Terminal Form
GULL WING
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Total Power Output-Max
15 W
Trim/Adjustable Output
YES
Want to compare parts?
  1. SXE15-48S2V5
    Vertiv Inc
    DC-DC Regulated Power Supply Module, 1 Output, 15W, Hybrid
    VS

Alternate Parts for SXE15-48S2V5

This table gives cross-reference parts and alternative options found for SXE15-48S2V5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SXE15-48S2V5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
SXE15-48S12 DC-DC Regulated Power Supply Module, 1 Output, 15W, Hybrid Artesyn Embedded Technologies SXE15-48S2V5 vs SXE15-48S12
SXE15-48S05-R DC-DC Regulated Power Supply Module, 1 Output, 15W, Hybrid Vertiv Inc SXE15-48S2V5 vs SXE15-48S05-R
SXE15-48S05 DC-DC Regulated Power Supply Module, 1 Output, 15W, Hybrid Vertiv Inc SXE15-48S2V5 vs SXE15-48S05
SXE15-48S05 DC-DC Regulated Power Supply Module, 1 Output, 15W, Hybrid Artesyn Embedded Technologies SXE15-48S2V5 vs SXE15-48S05
SXE15-48S12 DC-DC Regulated Power Supply Module, 1 Output, 15W, Hybrid Vertiv Inc SXE15-48S2V5 vs SXE15-48S12
SXE15-48D05-3V3-R DC-DC Regulated Power Supply Module, 2 Output, 15W, Hybrid Vertiv Inc SXE15-48S2V5 vs SXE15-48D05-3V3-R
SXE15-48S12-R DC-DC Regulated Power Supply Module, 1 Output, 15W, Hybrid Artesyn Embedded Technologies SXE15-48S2V5 vs SXE15-48S12-R
SXE15-48S3V3-R DC-DC Regulated Power Supply Module, 1 Output, 15W, Hybrid Artesyn Embedded Technologies SXE15-48S2V5 vs SXE15-48S3V3-R

Related Parts for SXE15-48S2V5

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SXE15-48S2V5 by Vertiv Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SXE15-48S2V5 by Vertiv Inc

Select Manufacturer
Which Manufacturer of SXE15-48S2V5 would you like to use for your alert(s)?
  • Please alert me when SXE15-48S2V5 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SXE15-48S2V5 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SXE15-48S2V5 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SXE15-48S2V5 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SXE15-48S2V5.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SXE15-48S2V5 by Vertiv Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: