Part Details for SXE10VB102M12X15LL by United Chemi-Con Inc
Overview of SXE10VB102M12X15LL by United Chemi-Con Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SXE10VB102M12X15LL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Cap Aluminum Lytic 1000uF 10V 20% (12.5 X 15mm) Radial 5mm 970mA 2000h 105°C Bulk RoHS: Compliant | Alternative Product Available |
|
$0 | Buy Now |
|
Quest Components | Capacitor, Aluminium, 1mf, 10V, 20±% | 290 |
|
Buy Now |
Part Details for SXE10VB102M12X15LL
SXE10VB102M12X15LL CAD Models
SXE10VB102M12X15LL Part Data Attributes
|
SXE10VB102M12X15LL
United Chemi-Con Inc
Buy Now
Datasheet
|
Compare Parts:
SXE10VB102M12X15LL
United Chemi-Con Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount, RADIAL LEADED
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | UNITED CHEMI-CON INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 1000 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Custom Capabilities | Optional Lead Configurations | |
Diameter | 12.5 mm | |
Dielectric Material | ALUMINUM (WET) | |
Leakage Current | 0.3 mA | |
Length | 15 mm | |
Manufacturer Series | SXE | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Ripple Current | 970 mA | |
Series | SXE | |
Surface Mount | NO | |
Tan Delta | 0.19 | |
Terminal Shape | WIRE |
Alternate Parts for SXE10VB102M12X15LL
This table gives cross-reference parts and alternative options found for SXE10VB102M12X15LL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SXE10VB102M12X15LL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UPJ1A102MHD6CA | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 1000uF, | Nichicon Corporation | SXE10VB102M12X15LL vs UPJ1A102MHD6CA |
ESXE100ELL102MK15D | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 1000uF, | United Chemi-Con Inc | SXE10VB102M12X15LL vs ESXE100ELL102MK15D |
UPM1A102MHD6AA | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 1000uF, | Nichicon Corporation | SXE10VB102M12X15LL vs UPM1A102MHD6AA |
ESXE100ETE102MK15M | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 1000uF, | United Chemi-Con Inc | SXE10VB102M12X15LL vs ESXE100ETE102MK15M |
UPM1A102MHD6CC | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 1000uF, | Nichicon Corporation | SXE10VB102M12X15LL vs UPM1A102MHD6CC |
ECA1AFQ102 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount, RADIAL LEADED | Panasonic Electronic Components | SXE10VB102M12X15LL vs ECA1AFQ102 |
RJH-10V102MI4#-G56 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 1000uF, | ELNA America Inc | SXE10VB102M12X15LL vs RJH-10V102MI4#-G56 |
ESXE100ELL102MK15A | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 1000uF, | United Chemi-Con Inc | SXE10VB102M12X15LL vs ESXE100ELL102MK15A |
ESXE100ELL102MK15N | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 1000uF, | United Chemi-Con Inc | SXE10VB102M12X15LL vs ESXE100ELL102MK15N |
UPM1A102MHD6CV | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 1000uF, | Nichicon Corporation | SXE10VB102M12X15LL vs UPM1A102MHD6CV |