Part Details for SXE100VB5R6M5X11LL by United Chemi-Con Inc
Overview of SXE100VB5R6M5X11LL by United Chemi-Con Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SXE100VB5R6M5X11LL
SXE100VB5R6M5X11LL CAD Models
SXE100VB5R6M5X11LL Part Data Attributes
|
SXE100VB5R6M5X11LL
United Chemi-Con Inc
Buy Now
Datasheet
|
Compare Parts:
SXE100VB5R6M5X11LL
United Chemi-Con Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 5.6uF, Through Hole Mount, RADIAL LEADED
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | UNITED CHEMI-CON INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 5.6 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Custom Capabilities | Optional Lead Configurations | |
Diameter | 5 mm | |
Dielectric Material | ALUMINUM (WET) | |
Leakage Current | 0.0168 mA | |
Length | 11.5 mm | |
Manufacturer Series | SXE | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 100 V | |
Ripple Current | 124 mA | |
Series | SXE | |
Surface Mount | NO | |
Tan Delta | 0.07 | |
Terminal Shape | WIRE |
Alternate Parts for SXE100VB5R6M5X11LL
This table gives cross-reference parts and alternative options found for SXE100VB5R6M5X11LL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SXE100VB5R6M5X11LL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ELXV101ETE5R6MEB5C | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 5.6uF, | Chemi-Con | SXE100VB5R6M5X11LL vs ELXV101ETE5R6MEB5C |
ELXV101ETD5R6MEB5A | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 5.6uF, | Chemi-Con | SXE100VB5R6M5X11LL vs ELXV101ETD5R6MEB5A |
RJH-100V5R6ME3 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 5.6uF, Through Hole Mount, RADIAL LEADED | ELNA America Inc | SXE100VB5R6M5X11LL vs RJH-100V5R6ME3 |
ESXE101ELL5R6MEB5A | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 5.6uF, | United Chemi-Con Inc | SXE100VB5R6M5X11LL vs ESXE101ELL5R6MEB5A |
RJH-100V5R6ME3#-T2 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 5.6uF, | ELNA America Inc | SXE100VB5R6M5X11LL vs RJH-100V5R6ME3#-T2 |
ESXE101ETE5R6MEB5B | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 5.6uF, | United Chemi-Con Inc | SXE100VB5R6M5X11LL vs ESXE101ETE5R6MEB5B |
ELXV101ETD5R6MEB5B | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 5.6uF, | Chemi-Con | SXE100VB5R6M5X11LL vs ELXV101ETD5R6MEB5B |
ELXV101ELL5R6MEB5S | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 5.6uF, | Chemi-Con | SXE100VB5R6M5X11LL vs ELXV101ELL5R6MEB5S |
ELXV101ETE5R6MEB5B | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 5.6uF, | Chemi-Con | SXE100VB5R6M5X11LL vs ELXV101ETE5R6MEB5B |
ESXE101ETE5R6MEB5C | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 5.6uF, | United Chemi-Con Inc | SXE100VB5R6M5X11LL vs ESXE101ETE5R6MEB5C |