Part Details for SXBP-70W+ by Mini-Circuits
Overview of SXBP-70W+ by Mini-Circuits
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
Z9007-B | Coilcraft Inc | SMPS Transformer, 70W, |
Price & Stock for SXBP-70W+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3157-SXBP-70W+CT-ND
|
DigiKey | LUMPED LC BPF, 50 - 90 MHZ, 50 Min Qty: 1 Lead time: 19 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
440 In Stock |
|
$18.9241 / $27.2400 | Buy Now |
DISTI #
139-SXBP-70W+
|
Mouser Electronics | Signal Conditioning Lumped LC Band Pass Filter, 50 - 90 MHz, 50? RoHS: Compliant | 91 |
|
$20.8100 / $27.2400 | Buy Now |
Part Details for SXBP-70W+
SXBP-70W+ CAD Models
SXBP-70W+ Part Data Attributes
|
SXBP-70W+
Mini-Circuits
Buy Now
Datasheet
|
Compare Parts:
SXBP-70W+
Mini-Circuits
Band Pass Filter
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MINI-CIRCUITS | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Average Input Power | 0.5 W | |
Center or Cutoff Frequency (fo/fc) | 70 MHz | |
Filter Type | BAND PASS FILTER | |
Height | 6.86 mm | |
Input Impedance | 50 OHM | |
Insertion Loss-Max | 1 dB | |
Length | 18.8 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Sections-Max | 1 | |
Number of Sections-Min | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Impedance | 50 OHM Ω | |
VSWR | 1.7 | |
Width | 11.18 mm |