Part Details for SXB-2089Z by RF Micro Devices Inc
Overview of SXB-2089Z by RF Micro Devices Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SXB-2089Z
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Chip1Cloud | IC AMP HBT GAAS 2500MHZ SOT-89 | 80830 |
|
RFQ |
Part Details for SXB-2089Z
SXB-2089Z CAD Models
SXB-2089Z Part Data Attributes
|
SXB-2089Z
RF Micro Devices Inc
Buy Now
Datasheet
|
Compare Parts:
SXB-2089Z
RF Micro Devices Inc
Wide Band Medium Power Amplifier, 5MHz Min, 2500MHz Max, GREEN, PLASTIC, SOT-89, 3 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | SIRENZA MICRODEVICES INC | |
Reach Compliance Code | unknown | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Gain | 15.5 dB | |
Input Power-Max (CW) | 20 dBm | |
JESD-609 Code | e3 | |
Operating Frequency-Max | 2500 MHz | |
Operating Frequency-Min | 5 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
RF/Microwave Device Type | WIDE BAND MEDIUM POWER | |
Terminal Finish | Matte Tin (Sn) | |
VSWR-Max | 2.5 |