Part Details for SXA389Z by Qorvo
Overview of SXA389Z by Qorvo
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SXA389Z
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SXA389Z
|
Avnet Americas | Power RF Amplifier 400MHz to 2500MHz 25dB 5V 4-Pin SOT-89 - Tape and Reel (Alt: SXA389Z) Min Qty: 1000 Package Multiple: 1000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
772-SXA389Z
|
Mouser Electronics | RF Amplifier 4-2500MHz SSG 14dB NF 5.5dB P1dB 25dBm RoHS: Compliant | 1474 |
|
$2.6300 / $8.2000 | Buy Now |
Part Details for SXA389Z
SXA389Z CAD Models
SXA389Z Part Data Attributes
|
SXA389Z
Qorvo
Buy Now
|
Compare Parts:
SXA389Z
Qorvo
|
Samacsys Manufacturer | Qorvo |