Part Details for SXA389BZ by RF Micro Devices Inc
Overview of SXA389BZ by RF Micro Devices Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SXA389BZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 1778 |
|
RFQ |
Part Details for SXA389BZ
SXA389BZ CAD Models
SXA389BZ Part Data Attributes
|
SXA389BZ
RF Micro Devices Inc
Buy Now
Datasheet
|
Compare Parts:
SXA389BZ
RF Micro Devices Inc
RF/MICROWAVE WIDE BAND MEDIUM POWER AMPLIFIER
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RF MICRO DEVICES INC | |
Package Description | TO-243 | |
Reach Compliance Code | compliant | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | TO-243 | |
Power Supplies | 5 V | |
RF/Microwave Device Type | WIDE BAND MEDIUM POWER | |
Supply Current-Max | 135 mA | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Terminal Finish | Matte Tin (Sn) - annealed |
Alternate Parts for SXA389BZ
This table gives cross-reference parts and alternative options found for SXA389BZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SXA389BZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SBB1089ZSR | Wide Band Low Power Amplifier, 50MHz Min, 850MHz Max, 1 Func, HALOGEN FREE AND ROHS COMPLIANT, SOT-89, 3 PIN | RF Micro Devices Inc | SXA389BZ vs SBB1089ZSR |
SGA-7489Z | Wide Band Low Power Amplifier, 0MHz Min, 3000MHz Max, 1 Func, BIPolar, GREEN PACKAGE-3 | RF Micro Devices Inc | SXA389BZ vs SGA-7489Z |
SGA5489ZSR | Wide Band Low Power Amplifier, 0MHz Min, 4000MHz Max, 1 Func, BIPolar, HALOGEN FREE AND ROHS COMPLIANT, SOT-89, 3 PIN | RF Micro Devices Inc | SXA389BZ vs SGA5489ZSR |
SGA5489ZSQ | Wide Band Low Power Amplifier, 0MHz Min, 4000MHz Max, 1 Func, BIPolar, HALOGEN FREE AND ROHS COMPLIANT, SOT-89, 3 PIN | RF Micro Devices Inc | SXA389BZ vs SGA5489ZSQ |
SGA7489ZSR | Wide Band Low Power Amplifier, 0MHz Min, 3000MHz Max, 1 Func, BIPolar, SOT-89, 3 PIN | RF Micro Devices Inc | SXA389BZ vs SGA7489ZSR |
SBB2089ZSR | Wide Band Low Power Amplifier, 50MHz Min, 850MHz Max, 1 Func, BIPolar, HALOGEN FREE AND ROHS COMPLIANT, SOT-89, 3 PIN | RF Micro Devices Inc | SXA389BZ vs SBB2089ZSR |
SXB4089ZSQ | Wide Band Medium Power Amplifier, 1 Func, | RF Micro Devices Inc | SXA389BZ vs SXB4089ZSQ |
SXB4089Z | RF/MICROWAVE WIDE BAND MEDIUM POWER AMPLIFIER | RF Micro Devices Inc | SXA389BZ vs SXB4089Z |
AG604-89G | Wide Band Low Power Amplifier, 0MHz Min, 2700MHz Max, 1 Func, BIPolar, GREEN, SMT, TO-243C, SOT-89, 3 PIN | TriQuint Semiconductor | SXA389BZ vs AG604-89G |
SPF5189ZSQ | Wide Band Medium Power Amplifier, 1 Func, GAAS, | RF Micro Devices Inc | SXA389BZ vs SPF5189ZSQ |