Part Details for SXA10-48S05 by Artesyn Embedded Technologies
Overview of SXA10-48S05 by Artesyn Embedded Technologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for SXA10-48S05
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 9990 |
|
RFQ | ||
|
Quest Components | 1-OUTPUT 10 W DC-DC REG PWR SUPPLY MODULE | 7992 |
|
$14.4000 / $21.6000 | Buy Now |
|
Quest Components | 1-OUTPUT 10 W DC-DC REG PWR SUPPLY MODULE | 1 |
|
$15.6000 | Buy Now |
Part Details for SXA10-48S05
SXA10-48S05 CAD Models
SXA10-48S05 Part Data Attributes:
|
SXA10-48S05
Artesyn Embedded Technologies
Buy Now
Datasheet
|
Compare Parts:
SXA10-48S05
Artesyn Embedded Technologies
DC-DC Regulated Power Supply Module, 1 Output, 10W, Hybrid, SMT-20
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ARTESYN TECHNOLOGIES INC | |
Part Package Code | MODULE | |
Package Description | SOP, GWDIP20,1.1,200 | |
Pin Count | 20 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Additional Feature | DEFAULT INPUT VOLTAGE RANGE IS 36VDC TO 75VDC; ADJUSTABLE INPUT VOLTAGE RANGE IS 27VDC TO 75VDC | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 75 V | |
Input Voltage-Min | 27 V | |
Input Voltage-Nom | 48 V | |
JESD-30 Code | R-XDMA-G20 | |
JESD-609 Code | e0 | |
Load Regulation-Max | 0.3% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 2 A | |
Output Voltage-Max | 5.5 V | |
Output Voltage-Min | 4.5 V | |
Output Voltage-Nom | 5 V | |
Package Body Material | UNSPECIFIED | |
Package Code | SOP | |
Package Equivalence Code | GWDIP20,1.1,200 | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Technology | HYBRID | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 5.08 mm | |
Terminal Position | DUAL | |
Total Power Output-Max | 10 W | |
Trim/Adjustable Output | YES |