Datasheets
SXA-389Z by:

Wide Band Medium Power Amplifier, 400MHz Min, 2500MHz Max, 1 Func, GAAS, GREEN, PLASTIC, SOT-89, 4 PIN

Part Details for SXA-389Z by RF Micro Devices Inc

Overview of SXA-389Z by RF Micro Devices Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Automotive

Price & Stock for SXA-389Z

Part # Distributor Description Stock Price Buy
Win Source Electronics IC AMP HBT GAAS 1/4W SOT-89 3560
  • 18 $2.8260
  • 44 $2.3190
  • 67 $2.2470
  • 92 $2.1740
  • 119 $2.1020
  • 160 $1.8840
$1.8840 / $2.8260 Buy Now

Part Details for SXA-389Z

SXA-389Z CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

SXA-389Z Part Data Attributes

SXA-389Z RF Micro Devices Inc
Buy Now Datasheet
Compare Parts:
SXA-389Z RF Micro Devices Inc Wide Band Medium Power Amplifier, 400MHz Min, 2500MHz Max, 1 Func, GAAS, GREEN, PLASTIC, SOT-89, 4 PIN
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Transferred
Ihs Manufacturer RF MICRO DEVICES INC
Package Description TO-243
Reach Compliance Code compliant
ECCN Code 5A991.G
HTS Code 8542.33.00.01
Additional Feature HIGH RELIABILITY
Characteristic Impedance 50 Ω
Construction COMPONENT
Gain 12.5 dB
Input Power-Max (CW) 20 dBm
JESD-609 Code e3
Mounting Feature SURFACE MOUNT
Number of Functions 1
Number of Terminals 3
Operating Frequency-Max 2500 MHz
Operating Frequency-Min 400 MHz
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY
Package Equivalence Code TO-243
Power Supplies 5 V
RF/Microwave Device Type WIDE BAND MEDIUM POWER
Supply Current-Max 122 mA
Surface Mount YES
Technology GAAS
Terminal Finish Matte Tin (Sn)
VSWR-Max 1.4

Alternate Parts for SXA-389Z

This table gives cross-reference parts and alternative options found for SXA-389Z. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SXA-389Z, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
SXA-389Z Wide Band Medium Power Amplifier, 400MHz Min, 2500MHz Max, 1 Func, GAAS, GREEN, PLASTIC, SOT-89, 4 PIN Qorvo SXA-389Z vs SXA-389Z

SXA-389Z Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SXA-389Z by RF Micro Devices Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SXA-389Z by RF Micro Devices Inc

Select Manufacturer
Which Manufacturer of SXA-389Z would you like to use for your alert(s)?
  • Please alert me when SXA-389Z inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SXA-389Z alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SXA-389Z to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SXA-389Z alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SXA-389Z.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SXA-389Z by RF Micro Devices Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: