Part Details for SXA-1750D by Banner Engineering Corp
Overview of SXA-1750D by Banner Engineering Corp
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TPS3617-50DGK | Texas Instruments | Battery-Backup Supervisors for RAM Retention 8-VSSOP -40 to 85 | |
TPS3617-50DGKR | Texas Instruments | Battery-Backup Supervisors for RAM Retention 8-VSSOP -40 to 85 | |
UCC21750DW | Texas Instruments | Single channel isolated gate driver for SiC/IGBT with advanced protection and high-CMTI 16-SOIC -40 to 125 |
Price & Stock for SXA-1750D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31AJ3862
|
Newark | Euro Qd Cable, M12, Laser Scanner, 50Ft, For Use With:Banner Engineering Sx Series Safety Laser Scanners, Product Range:Sx Series Rohs Compliant: Yes |Banner Engineering SXA-1750D RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$189.0000 | Buy Now |
DISTI #
2170-SXA-1750D-ND
|
DigiKey | CIRC CBL 17POS PLUG TO WIRE 50.' Min Qty: 1 Lead time: 14 Weeks Container: Box | Temporarily Out of Stock |
|
$189.0000 | Buy Now |
DISTI #
778-SXA-1750D
|
Mouser Electronics | Sensor Cables / Actuator Cables Cordset: Single Ended M12, 17-pin Straight Female, 15.24 m 17x26, 28 TPU Black, Nickel-Plated Brass Coupling Nut RoHS: Compliant | 9 |
|
$189.0000 | Buy Now |
|
Neutron USA | Sensor Cables / Actuator Cables Cordset A-Code M12 Single Ended, 17-Pin Straight Female Connector, 15.24 m (49.99 ft) in Length, Black TPU Jacket, Nickel-Plated Brass Nut | 9 |
|
$416.7500 | Buy Now |