Part Details for SX8805RXXX by Semtech Corporation
Overview of SX8805RXXX by Semtech Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Part Details for SX8805RXXX
SX8805RXXX CAD Models
SX8805RXXX Part Data Attributes
|
SX8805RXXX
Semtech Corporation
Buy Now
Datasheet
|
Compare Parts:
SX8805RXXX
Semtech Corporation
RISC Microcontroller, CMOS
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SEMTECH CORP | |
Reach Compliance Code | unknown | |
HTS Code | 8542.31.00.01 | |
Has ADC | YES | |
Address Bus Width | ||
Clock Frequency-Max | 2 MHz | |
DAC Channels | YES | |
DMA Channels | NO | |
External Data Bus Width | ||
PWM Channels | YES | |
Package Code | PACKAGE | |
Speed | 10 MHz | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.4 V | |
Supply Voltage-Nom | 5 V | |
Technology | CMOS | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |