Part Details for SX7M6.000M20F30TNN by Shenzhen Sctf Electronics Co Ltd
Results Overview of SX7M6.000M20F30TNN by Shenzhen Sctf Electronics Co Ltd
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SX7M6.000M20F30TNN Information
SX7M6.000M20F30TNN by Shenzhen Sctf Electronics Co Ltd is a Quartz Crystal.
Quartz Crystals are under the broader part category of Crystals/Resonators.
Crystals and resonators are key components in electronic circuits that provide precise frequency signals for applications like timing and data processing. Read more about Crystals/Resonators on our Crystals/Resonators part category page.
Price & Stock for SX7M6.000M20F30TNN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
5852-SX7M6.000M20F30TNNTR-ND
|
DigiKey | XTAL OSC XO 6.0000MHZ CMOS SMD Min Qty: 10 Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
78000 In Stock |
|
$0.3200 / $3.4000 | Buy Now |
|
LCSC | 1.62V3.63V 20ppm 10mA 30ppm CMOS 6MHz SMD7050-4P Crystal Oscillators ROHS | 583 |
|
$0.2921 / $0.5334 | Buy Now |