Part Details for SX701532768K4GDCZ3T by Yajingxin
Overview of SX701532768K4GDCZ3T by Yajingxin
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SX701532768K4GDCZ3T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
CHIPMALL.COM LIMITED | 32.768kHz 12.5pF ��20ppm MC-146 Crystals ROHS | 14995 |
|
$0.0889 / $0.1593 | Buy Now |
|
LCSC | 32.768kHz 12.5pF 20ppm MC-146 Crystals ROHS | 14995 |
|
$0.0907 / $0.1625 | Buy Now |