Part Details for SX5B12.288F2020F30 by Shenzhen Sctf Electronics Co Ltd
Overview of SX5B12.288F2020F30 by Shenzhen Sctf Electronics Co Ltd
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SX5B12.288F2020F30
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
5852-SX5B12.288F2020F30TR-ND
|
DigiKey | CRYSTAL 12.2880MHz 20pF SMD Min Qty: 10 Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
720000 In Stock |
|
$0.1400 / $3.1600 | Buy Now |
|
CHIPMALL.COM LIMITED | Package/EnclosureSMD5032-4P Frequency12.288MHz Frequency stability20ppm Load capacitance20pF | 5225 |
|
$0.1067 | Buy Now |
|
CHIPMALL.COM LIMITED | 12.288MHz ��Ƭ���� 20pF ��20ppm ��30ppm SMD5032-4P Crystals ROHS | 2554 |
|
$0.1144 / $0.2295 | Buy Now |
|
LCSC | 12.288MHz Surface Mount Crystal 20pF 20ppm 30ppm SMD5032-4P Crystals ROHS | 2129 |
|
$0.1125 / $0.2344 | Buy Now |