SX55-3543-24MHZ
Connor-Winfield
Description: Sine Output Oscillator, 24MHz Nom, HERMETIC SEALED, WELDED, METAL, DIP-14/4

Overview of SX55-3543-24MHZ by Connor-Winfield

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Space Technology Industrial Automation Aerospace and Defense Transportation and Logistics Renewable Energy Automotive Motor control systems Robotics and Drones

Available Datasheets

Part # Manufacturer Description Datasheet
N87C51FC-24 Rochester Electronics LLC Microcontroller, 8-Bit, OTPROM, 24MHz, CMOS, PQCC44, PLASTIC, LCC-44

CAD Models for SX55-3543-24MHZ by Connor-Winfield
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SX55-3543-24MHZ by Connor-Winfield

SX55-3543-24MHZ
Connor-Winfield
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
CONNOR WINFIELD CORP
Reach Compliance Code
unknown
Frequency Adjustment-Mechanical
NO
Frequency Stability
10%
Manufacturer Series
SX55
Mounting Feature
THROUGH HOLE MOUNT
Operating Frequency-Nom
24 MHz
Operating Temperature-Max
70 °C
Operating Temperature-Min
Oscillator Type
SINE
Output Impedance
50 Ω
Output Level
0.356 V
Physical Dimension
20.27mm x 12.62mm x 7.87mm
Supply Voltage-Max
15.75 V
Supply Voltage-Min
14.25 V
Supply Voltage-Nom
15 V
Surface Mount
NO
Want to compare parts?
  1. SX55-3543-24MHZ
    Connor-Winfield
    Sine Output Oscillator, 24MHz Nom, HERMETIC SEALED, WELDED, METAL, DIP-14/4
    VS

Related Parts for SX55-3543-24MHZ

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SX55-3543-24MHZ by Connor-Winfield.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SX55-3543-24MHZ by Connor-Winfield

Select Manufacturer
Which Manufacturer of SX55-3543-24MHZ would you like to use for your alert(s)?
  • Please alert me when SX55-3543-24MHZ inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SX55-3543-24MHZ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SX55-3543-24MHZ to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SX55-3543-24MHZ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SX55-3543-24MHZ.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SX55-3543-24MHZ by Connor-Winfield

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: