Part Details for SX51-800X by Shenzhen Shaoxin Electronics Co Ltd
Overview of SX51-800X by Shenzhen Shaoxin Electronics Co Ltd
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
1008CT-800XGBC | Coilcraft Inc | General Purpose Inductor, 0.08uH, 2%, 1 Element, Ceramic-Core, SMD, 1008, CHIP, 1008, ROHS COMPLIANT | |
1008CT-800XGBB | Coilcraft Inc | General Purpose Inductor, 0.08uH, 2%, 1 Element, Ceramic-Core, SMD, 1008, CHIP, 1008, ROHS COMPLIANT | |
1008CT-800XKLC | Coilcraft Inc | General Purpose Inductor, 0.08uH, 10%, 1 Element, SMD, CHIP |
Price & Stock for SX51-800X
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
CHIPMALL.COM LIMITED | ��20% 5kA 800V 2 Plugin,5.5x6mm Gas Discharge Tube (GDT) ROHS | 1476 |
|
$0.0886 / $0.1628 | Buy Now |
|
LCSC | 20% 5kA 800V 2 Plugin5.5x6mm Gas Discharge Tube Arresters (GDT) ROHS | 8801 |
|
$0.0845 / $0.1552 | Buy Now |