Part Details for SX4249 by Sensitron Semiconductors
Overview of SX4249 by Sensitron Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SX4249
SX4249 CAD Models
SX4249 Part Data Attributes
|
SX4249
Sensitron Semiconductors
Buy Now
Datasheet
|
Compare Parts:
SX4249
Sensitron Semiconductors
Rectifier Diode, 1 Element, 1A, 1000V V(RRM), Silicon, HERMETIC SEALED, GLASS, 103, 2 PIN
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SENSITRON SEMICONDUCTOR | |
Package Description | E-LALF-W2 | |
Pin Count | 2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Application | GENERAL PURPOSE | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | E-LALF-W2 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Output Current-Max | 1 A | |
Package Body Material | GLASS | |
Package Shape | ELLIPTICAL | |
Package Style | LONG FORM | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 1000 V | |
Reverse Recovery Time-Max | 5 µs | |
Surface Mount | NO | |
Terminal Finish | TIN LEAD | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for SX4249
This table gives cross-reference parts and alternative options found for SX4249. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SX4249, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HT18GHB0G | Rectifier Diode, 1 Element, 1A, 1000V V(RRM), Silicon, | Taiwan Semiconductor | SX4249 vs HT18GHB0G |
SS1N5623US | Rectifier Diode, 1 Element, 1A, 1000V V(RRM), Silicon, HERMETIC SEALED, GLASS PACKAGE-2 | Sensitron Semiconductors | SX4249 vs SS1N5623US |
ERA10MEGF | Rectifier Diode, 1 Element, 1A, 1000V V(RRM), Silicon, PLASTIC, A-405, 2 PIN | Gulfsemi | SX4249 vs ERA10MEGF |
10D10TA2B5 | Rectifier Diode, 1 Element, 1A, 1000V V(RRM), Silicon, DO-41 | Nihon Inter Electronics Corporation | SX4249 vs 10D10TA2B5 |
HER108SGB0G | Rectifier Diode, 1 Element, 1A, 1000V V(RRM), Silicon | Taiwan Semiconductor | SX4249 vs HER108SGB0G |
1H8-CHF-E | Rectifier Diode, 1 Element, 1A, 1000V V(RRM), Silicon, | Rectron Semiconductor | SX4249 vs 1H8-CHF-E |
1A7-J | Rectifier Diode, 1 Element, 1A, 1000V V(RRM), Silicon, R-1, 2 PIN | Rectron Semiconductor | SX4249 vs 1A7-J |
1H8-CHF-F | Rectifier Diode, 1 Element, 1A, 1000V V(RRM), Silicon, | Rectron Semiconductor | SX4249 vs 1H8-CHF-F |
SPD4948SMSTXV | Rectifier Diode, 1 Element, 1A, 1000V V(RRM), Silicon, HERMETIC SEALED PACKAGE-2 | Solid State Devices Inc (SSDI) | SX4249 vs SPD4948SMSTXV |
SJ5622US | Rectifier Diode, 1 Element, 1A, 1000V V(RRM), Silicon, HERMETIC SEALED, GLASS, MELF-A, 2 PIN | Sensitron Semiconductors | SX4249 vs SJ5622US |