Part Details for SX3M72.000B20F30TNN by Shenzhen Sctf Electronics Co Ltd
Overview of SX3M72.000B20F30TNN by Shenzhen Sctf Electronics Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SX3M72.000B20F30TNN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 3.3V 20mA 30ppm 72MHz CMOS SMD3225-4P Oscillators ROHS | 940 |
|
$0.5012 / $0.7011 | Buy Now |