Part Details for SX3B12.288F2010F30 by Shenzhen Sctf Electronics Co Ltd
Overview of SX3B12.288F2010F30 by Shenzhen Sctf Electronics Co Ltd
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SX3B12.288F2010F30
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
5852-SX3B12.288F2010F30TR-ND
|
DigiKey | CRYSTAL 12.2880MHz 20pF SMD Min Qty: 10 Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
720000 In Stock |
|
$0.0900 / $3.1500 | Buy Now |
|
LCSC | 12.288MHz Surface Mount Crystal 20pF 10ppm 30ppm SMD3225-4P Crystals ROHS | 1433 |
|
$0.0388 / $0.0786 | Buy Now |