Part Details for SX310 by Cornell Dubilier Electronics Inc
Overview of SX310 by Cornell Dubilier Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SX310
SX310 CAD Models
SX310 Part Data Attributes:
|
SX310
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
SX310
Cornell Dubilier Electronics Inc
Film Capacitor, Polystyrene, 630V, 5% +Tol, 5% -Tol, 0.0001uF, Through Hole Mount, AXIAL LEADED
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.60 | |
Capacitance | 0.0001 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYSTYRENE | |
Manufacturer Series | SX | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 40 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 630 V | |
Series | SX | |
Surface Mount | NO | |
Terminal Shape | WIRE |