Part Details for SX3000-51-15A by SMC Corporation of America
Overview of SX3000-51-15A by SMC Corporation of America
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
RJP1CS01DWS-80#W0 | Renesas Electronics Corporation | IGBT 1250V 15A Sawn | |
RJP1CS01DWA-80#W0 | Renesas Electronics Corporation | IGBT 1250V 15A Wafer | |
RJP1CS01DWT-80#X0 | Renesas Electronics Corporation | IGBT 1250V 15A Chip |
Price & Stock for SX3000-51-15A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70073722
|
RS | Supply/Exhaust Block, 5 Port Solenoid Valve, SX3000 Series | SMC Corporation SX3000-51-15A RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 3 |
|
$8.9700 | Buy Now |