Part Details for SX2M16.000B10F20TNN by Shenzhen Sctf Electronics Co Ltd
Results Overview of SX2M16.000B10F20TNN by Shenzhen Sctf Electronics Co Ltd
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SX2M16.000B10F20TNN Information
SX2M16.000B10F20TNN by Shenzhen Sctf Electronics Co Ltd is an Aluminum Electrolytic Capacitor.
Aluminum Electrolytic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for SX2M16.000B10F20TNN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
5852-SX2M16.000B10F20TNNTR-ND
|
DigiKey | XTAL OSC XO 16.0000MHZ CMOS SMD Min Qty: 10 Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
720000 In Stock |
|
$0.3200 / $3.4000 | Buy Now |
|
LCSC | 3.3V 10ppm 10mA 20ppm 16MHz CMOS SMD2520-4P Crystal Oscillators ROHS | 165 |
|
$0.2945 / $0.5874 | Buy Now |