Part Details for SX25M820BPFJ1025 by YAGEO Corporation
Overview of SX25M820BPFJ1025 by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SX25M820BPFJ1025
SX25M820BPFJ1025 CAD Models
SX25M820BPFJ1025 Part Data Attributes
|
SX25M820BPFJ1025
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
SX25M820BPFJ1025
YAGEO Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 820uF, Through Hole Mount, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 820 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 10 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 42 mΩ | |
Leakage Current | 0.205 mA | |
Length | 25 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 25 V | |
Ripple Current | 1650 mA | |
Surface Mount | NO | |
Tan Delta | 0.12 | |
Terminal Shape | WIRE |
Alternate Parts for SX25M820BPFJ1025
This table gives cross-reference parts and alternative options found for SX25M820BPFJ1025. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SX25M820BPFJ1025, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SX25M820B5F71320 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 820uF, Through Hole Mount, ROHS COMPLIANT | YAGEO Corporation | SX25M820BPFJ1025 vs SX25M820B5F71320 |
SC25M820BPF11320 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 820uF, Through Hole Mount, ROHS COMPLIANT | YAGEO Corporation | SX25M820BPFJ1025 vs SC25M820BPF11320 |
UHV1E821MPH | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 25V, 820uF, THROUGH HOLE MOUNT, RADIAL LEADED | Nichicon Corporation | SX25M820BPFJ1025 vs UHV1E821MPH |
SB25M820BPF81632 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 820uF, Through Hole Mount, ROHS COMPLIANT | YAGEO Corporation | SX25M820BPFJ1025 vs SB25M820BPF81632 |
SX25M820A5FL1225 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 820uF, Through Hole Mount, ROHS COMPLIANT | YAGEO Corporation | SX25M820BPFJ1025 vs SX25M820A5FL1225 |
SB25M820AZSJ1632 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 820uF, Through Hole Mount, ROHS COMPLIANT | YAGEO Corporation | SX25M820BPFJ1025 vs SB25M820AZSJ1632 |
SX25M820AZFW1225 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 820uF, Through Hole Mount, ROHS COMPLIANT | YAGEO Corporation | SX25M820BPFJ1025 vs SX25M820AZFW1225 |
SX25M820B5SJ1225 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 820uF, Through Hole Mount, ROHS COMPLIANT | YAGEO Corporation | SX25M820BPFJ1025 vs SX25M820B5SJ1225 |
SM025M0820APSW1025 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 820uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | YAGEO Corporation | SX25M820BPFJ1025 vs SM025M0820APSW1025 |
SB25M820B2S31632 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 820uF, Through Hole Mount, ROHS COMPLIANT | YAGEO Corporation | SX25M820BPFJ1025 vs SB25M820B2S31632 |