Part Details for SX25M2200A3S-1235 by YAGEO Corporation
Overview of SX25M2200A3S-1235 by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
123576-HMC729LC3C | Analog Devices | HMC729LC3C Evaluation PCB | |
123585-HMC959LC3 | Analog Devices | HMC959LC3 Evaluation PCB | |
123585-HMC859LC3 | Analog Devices | HMC859LC3 Evaluation PCB |
Part Details for SX25M2200A3S-1235
SX25M2200A3S-1235 CAD Models
SX25M2200A3S-1235 Part Data Attributes
|
SX25M2200A3S-1235
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
SX25M2200A3S-1235
YAGEO Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 2200uF, Through Hole Mount, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 2200 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 12 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 44 mΩ | |
Leakage Current | 0.55 mA | |
Length | 35 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | TAPE | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 25 V | |
Ripple Current | 2360 mA | |
Surface Mount | NO | |
Tan Delta | 0.12 | |
Terminal Shape | WIRE |
Alternate Parts for SX25M2200A3S-1235
This table gives cross-reference parts and alternative options found for SX25M2200A3S-1235. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SX25M2200A3S-1235, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
25ZL220020CC12.5X35 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 25V, 2200uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | SX25M2200A3S-1235 vs 25ZL220020CC12.5X35 |
222204766222 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 25 V, 2200 uF, THROUGH HOLE MOUNT, CAN | NXP Semiconductors | SX25M2200A3S-1235 vs 222204766222 |
SB25M2200AZSJ1840 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 2200uF, Through Hole Mount, ROHS COMPLIANT | YAGEO Corporation | SX25M2200A3S-1235 vs SB25M2200AZSJ1840 |
SB25M2200BPF81840 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 2200uF, Through Hole Mount, ROHS COMPLIANT | YAGEO Corporation | SX25M2200A3S-1235 vs SB25M2200BPF81840 |
SH025M2200A2SW1625 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 2200uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | YAGEO Corporation | SX25M2200A3S-1235 vs SH025M2200A2SW1625 |
SH025M2200BPF-1625 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 2200uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | YAGEO Corporation | SX25M2200A3S-1235 vs SH025M2200BPF-1625 |
SX25M2200A2SV1820 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 2200uF, Through Hole Mount, ROHS COMPLIANT | YAGEO Corporation | SX25M2200A3S-1235 vs SX25M2200A2SV1820 |
SK025M2200A1S51625 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 2200uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | YAGEO Corporation | SX25M2200A3S-1235 vs SK025M2200A1S51625 |
SC25M2200BPS51632 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 2200uF, Through Hole Mount, ROHS COMPLIANT | YAGEO Corporation | SX25M2200A3S-1235 vs SC25M2200BPS51632 |
SC25M2200B1S51235 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 2200uF, Through Hole Mount, ROHS COMPLIANT | YAGEO Corporation | SX25M2200A3S-1235 vs SC25M2200B1S51235 |