Part Details for SX20Y024576B81T001 by TDK Corporation
Overview of SX20Y024576B81T001 by TDK Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SX20Y024576B81T001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 24.576MHz 8pF 10ppm SMD2016-4P Crystals ROHS | 52 |
|
$0.0405 / $0.0429 | Buy Now |