Part Details for SX1B37.400F0810F30 by Shenzhen Sctf Electronics Co Ltd
Overview of SX1B37.400F0810F30 by Shenzhen Sctf Electronics Co Ltd
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SX1B37.400F0810F30
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
5852-SX1B37.400F0810F30TR-ND
|
DigiKey | CRYSTAL 37.4000MHz 8pF SMD Min Qty: 10 Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
720000 In Stock |
|
$0.0800 / $3.1500 | Buy Now |
|
LCSC | 37.4MHz Surface Mount Crystal 8pF 10ppm 30ppm SMD2016-4P Crystals ROHS | 2955 |
|
$0.0423 / $0.0788 | Buy Now |