Part Details for SX1781IMLTRT by Semtech Corporation
Overview of SX1781IMLTRT by Semtech Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SX1781IMLTRT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SX1781IMLTRT-ND
|
DigiKey | IC FREQ SYNTH 16MLPQ Lead time: 52 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
947-SX1781IMLTRT
|
Mouser Electronics | Phase Locked Loops - PLL PLL FREQ SYNTH WITH VCO RoHS: Compliant | 0 |
|
$5.1600 | Order Now |
DISTI #
SX1781IMLTRT
|
Avnet Silica | (Alt: SX1781IMLTRT) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 38 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for SX1781IMLTRT
SX1781IMLTRT CAD Models
SX1781IMLTRT Part Data Attributes
|
SX1781IMLTRT
Semtech Corporation
Buy Now
Datasheet
|
Compare Parts:
SX1781IMLTRT
Semtech Corporation
Phase Locked Loop, CMOS, 4 X 4 MM, ROHS COMPLIANT, MLPQ-16
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SEMTECH CORP | |
Part Package Code | QFN | |
Package Description | HVQCCN, LCC16,.16SQ,25 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | SEMTECH | |
Analog IC - Other Type | PHASE LOCKED LOOP | |
JESD-30 Code | S-XQCC-N16 | |
JESD-609 Code | e3 | |
Length | 4 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC16,.16SQ,25 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.65 mm | |
Terminal Position | QUAD | |
Width | 4 mm |
Alternate Parts for SX1781IMLTRT
This table gives cross-reference parts and alternative options found for SX1781IMLTRT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SX1781IMLTRT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CD-700-EAE-SANA-77M7600000 | Phase Locked Loop, CQCC16 | Microchip Technology Inc | SX1781IMLTRT vs CD-700-EAE-SANA-77M7600000 |
CD-700-LAC-HCB-16M0000000 | CD-700-LAC-HCB-16M0000000 | Microchip Technology Inc | SX1781IMLTRT vs CD-700-LAC-HCB-16M0000000 |
CD-700-LAF-GAB-20M0000000 | Phase Locked Loop, CQCC16 | Microchip Technology Inc | SX1781IMLTRT vs CD-700-LAF-GAB-20M0000000 |
CD-700-EAE-SBNN-18M4320000 | Phase Locked Loop, CQCC16 | Microchip Technology Inc | SX1781IMLTRT vs CD-700-EAE-SBNN-18M4320000 |
CD-700-EAE-SCNN-24M7040000 | Phase Locked Loop, CQCC16 | Microchip Technology Inc | SX1781IMLTRT vs CD-700-EAE-SCNN-24M7040000 |
CD-700-EAE-SANA-12M8000000 | Phase Locked Loop, CQCC16 | Microchip Technology Inc | SX1781IMLTRT vs CD-700-EAE-SANA-12M8000000 |
CD-700-EAE-KKNN-16M3840000 | Phase Locked Loop, CQCC16 | Microchip Technology Inc | SX1781IMLTRT vs CD-700-EAE-KKNN-16M3840000 |