Part Details for SX16H006-ZZA by Hitachi Ltd
Overview of SX16H006-ZZA by Hitachi Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Part Details for SX16H006-ZZA
SX16H006-ZZA CAD Models
SX16H006-ZZA Part Data Attributes
|
SX16H006-ZZA
Hitachi Ltd
Buy Now
Datasheet
|
Compare Parts:
SX16H006-ZZA
Hitachi Ltd
Display
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HITACHI LTD | |
Reach Compliance Code | unknown | |
Horizontal Pixel Count | 640 Pixel | |
Operating Temperature-Max | 50 °C | |
Operating Temperature-Min | ||
Overall Depth | 8.5 mm | |
Overall Height | 70 mm | |
Overall Length | 173 mm | |
Supply Voltage-Nom | 3.3 V | |
Vertical Pixel Count | 240 Pixel | |
Viewing Area Height | 54 mm | |
Viewing Area Length | 149 mm |