Part Details for SX158 6.4K .1% PB by Precision Resistor Co Inc
Overview of SX158 6.4K .1% PB by Precision Resistor Co Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
H8SX/1582-Starter-Kit | Renesas Electronics Corporation | Renesas Starter Kit for H8SX/1582 |
Price & Stock for SX158 6.4K .1% PB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
NAC | RESISTOR,6.4K, 0.1% TOLERANCE, 1/2 W RoHS: Compliant Min Qty: 26 Package Multiple: 1 | 0 |
|
RFQ |