-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Telecom Circuit, 1-Func, 4 X 4 MM, 0.40 MM PITCH, HALOGEN FREE AND ROHS COMPLIANT, QFN-28
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84R7636
|
Newark | 16 Chan Low Volt Gpio + Pwm |Semtech SX1509QBIULTRT Min Qty: 30000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.6500 | Buy Now |
DISTI #
SX1509QBIULTRTCT-ND
|
DigiKey | IC XPNDR 400KHZ I2C 28QFN Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
8116 In Stock |
|
$1.8000 / $3.5900 | Buy Now |
DISTI #
947-SX1509QBIULTRT
|
Mouser Electronics | Interface - I/O Expanders 16 CHAN LOW VOLT GPIO + PWM RoHS: Compliant | 12520 |
|
$1.7500 / $2.7800 | Buy Now |
DISTI #
E02:0323_06877892
|
Arrow Electronics | I2C Interface 3.6V 28-Pin QFN-UT EP T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 52 Weeks Date Code: 2322 | Europe - 15000 |
|
$1.4460 | Buy Now |
DISTI #
V72:2272_07350696
|
Arrow Electronics | I2C Interface 3.6V 28-Pin QFN-UT EP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 52 Weeks Date Code: 2152 Container: Cut Strips | Americas - 3191 |
|
$1.7180 / $2.1870 | Buy Now |
|
Future Electronics | Interface - I/O Expanders 16 CHAN LOW VOLT GPIO + PWM RoHS: Compliant pbFree: Yes Min Qty: 30000 Package Multiple: 30000 Container: Reel | 0Reel |
|
$1.7200 | Buy Now |
|
Rochester Electronics | SX1509QB - IC I2C 16 BIT 400kHz 1.425V - 3.6V 28-QFN T/R RoHS: Compliant Status: Active Min Qty: 1 | 739 |
|
$1.6600 / $1.9500 | Buy Now |
DISTI #
SX1509QBIULTRT
|
Richardson RFPD | LORA RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ | |
DISTI #
SX1509QBIULTRT
|
Avnet Silica | Voltage Level Shifting GPIO with LED Driver 28-Pin QFN-UT EP T/R (Alt: SX1509QBIULTRT) RoHS: Compliant Min Qty: 30000 Package Multiple: 30000 Lead time: 10 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
Symmetry Electronics | 16 CHAN LOW VOLT GPIO + PWM Min Qty: 1 | 0 |
|
$1.6800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SX1509QBIULTRT
Semtech Corporation
Buy Now
Datasheet
|
Compare Parts:
SX1509QBIULTRT
Semtech Corporation
Telecom Circuit, 1-Func, 4 X 4 MM, 0.40 MM PITCH, HALOGEN FREE AND ROHS COMPLIANT, QFN-28
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SEMTECH CORP | |
Part Package Code | QFN | |
Package Description | HVQCCN, | |
Pin Count | 28 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | SEMTECH | |
JESD-30 Code | S-XQCC-N28 | |
Length | 4 mm | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.6 mm | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Telecom IC Type | TELECOM CIRCUIT | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.4 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 4 mm |