-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Telecom Circuit, 1-Func, 3 X 3 MM, 0.40 MM PITCH, HALOGEN FREE AND ROHS COMPLIANT, QFN-20
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23AH8951
|
Newark | I/O Expander, I2C, -40 To 85Deg C, No. Of Bits:8Bit, Interfaces:I2C, Supply Voltage Min:1.425V, Supply Voltage Max:3.6V, Ic Case/Package:Qfn, No. Of Pins:20Pins, No. Of I/O S:8I/O S, Operating Temperature Min:-40°C, Product Range:-Rohs Compliant: Yes |Semtech SX1508BIULTRT Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 17321 |
|
$1.3600 / $2.2900 | Buy Now |
DISTI #
84R7631
|
Newark | 8 Chan Low Volt I2C Gpio + Pwm |Semtech SX1508BIULTRT Min Qty: 15000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.9250 / $0.9990 | Buy Now |
DISTI #
SX1508BIULTRTCT-ND
|
DigiKey | IC XPNDR 400KHZ I2C 20QFN Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
21083 In Stock |
|
$0.9716 / $2.2000 | Buy Now |
DISTI #
947-SX1508BIULTRT
|
Mouser Electronics | Interface - I/O Expanders 8 CHAN LOW VOLT I2C GPIO + PWM RoHS: Compliant | 388 |
|
$0.9710 / $2.2000 | Buy Now |
|
Future Electronics | SX1508 Series 3.6 V General Purpose I2C Parallel Input/Output (GPIO) Expander RoHS: Compliant pbFree: Yes Min Qty: 15000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$0.9800 / $1.0300 | Buy Now |
|
Rochester Electronics | SX1508B - IC I2C 8 BIT 400kHz 1.2V - 3.6V 20-QFN T/R RoHS: Compliant Status: Active Min Qty: 1 | 5794 |
|
$0.9174 / $1.0800 | Buy Now |
DISTI #
SX1508BIULTRT
|
Richardson RFPD | LORA RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ | |
DISTI #
SX1508BIULTRT
|
Avnet Silica | Lowest Voltage Level Shifting GPIO with LED Driver and Keypad Engine 20-Pin QFN T/R (Alt: SX1508BIULTRT) RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 1 Weeks, 3 Days | Silica - 0 |
|
Buy Now | |
DISTI #
3272421
|
element14 Asia-Pacific | I/O EXPANDER, I2C, -40 TO 85DEG C RoHS: Compliant Min Qty: 5 Container: Cut Tape | 17326 |
|
$1.2834 / $2.3234 | Buy Now |
DISTI #
3272421
|
Farnell | I/O EXPANDER, I2C, -40 TO 85DEG C RoHS: Compliant Min Qty: 1 Lead time: 6 Weeks, 1 Days Container: Cut Tape | 17321 |
|
$1.4494 / $2.4241 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SX1508BIULTRT
Semtech Corporation
Buy Now
Datasheet
|
Compare Parts:
SX1508BIULTRT
Semtech Corporation
Telecom Circuit, 1-Func, 3 X 3 MM, 0.40 MM PITCH, HALOGEN FREE AND ROHS COMPLIANT, QFN-20
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SEMTECH CORP | |
Part Package Code | QFN | |
Package Description | HVQCCN, | |
Pin Count | 20 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | SEMTECH | |
JESD-30 Code | S-XQCC-N20 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 0.6 mm | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Telecom IC Type | TELECOM CIRCUIT | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.4 mm | |
Terminal Position | QUAD | |
Width | 3 mm |