Part Details for SX1232BIMLTRT by Semtech Corporation
Results Overview of SX1232BIMLTRT by Semtech Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SX1232BIMLTRT Information
SX1232BIMLTRT by Semtech Corporation is an Other Telecom IC.
Other Telecom ICs are under the broader part category of Telecommunication Circuits.
A telecommunications circuit transmits and receives information between points. Key components include transmitters, receivers, amplifiers, and multiplexers. Read more about Telecommunication Circuits on our Telecommunication Circuits part category page.
Price & Stock for SX1232BIMLTRT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
56Y1699
|
Newark | High Link Budget Transceiver |Semtech SX1232BIMLTRT RoHS: Not Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$2.7700 / $3.3700 | Buy Now |
DISTI #
SX1232BIMLTRTCT-ND
|
DigiKey | IC RF TXRX ISM<1GHZ 28QFN Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3000 In Stock |
|
$3.3642 / $5.3800 | Buy Now |
DISTI #
947-SX1232BIMLTRT
|
Mouser Electronics | RF Transceiver HIGH LINK BUDGET TRA RoHS: Compliant | 3311 |
|
$3.0000 / $5.1500 | Buy Now |
DISTI #
SX1232BIMLTRT
|
Richardson RFPD | LORA RoHS: Not Compliant Min Qty: 1000 | 0 |
|
$3.0000 | Buy Now |
DISTI #
SX1232BIMLTRT
|
Avnet Silica | Integrated UHF Transceiver 868 MHz to 915 MHz 28 Pins QFNEP (Alt: SX1232BIMLTRT) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 18 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
Braemac Americas-Symmetry | High Link Budget Transceiver Min Qty: 1 | 0 |
|
$2.6108 / $2.8890 | Buy Now |
Part Details for SX1232BIMLTRT
SX1232BIMLTRT CAD Models
SX1232BIMLTRT Part Data Attributes
|
SX1232BIMLTRT
Semtech Corporation
Buy Now
Datasheet
|
Compare Parts:
SX1232BIMLTRT
Semtech Corporation
Telecom Circuit, 1-Func, HALOGEN FREE AND ROHS COMPLIANT, QFN-28
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SEMTECH CORP | |
Package Description | HALOGEN FREE AND ROHS COMPLIANT, QFN-28 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | SEMTECH | |
JESD-30 Code | S-XQCC-N28 | |
JESD-609 Code | e3 | |
Length | 6 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1 mm | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Telecom IC Type | TELECOM CIRCUIT | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.65 mm | |
Terminal Position | QUAD | |
Width | 6 mm |
SX1232BIMLTRT Frequently Asked Questions (FAQ)
-
The recommended PCB layout for the SX1232BIMLTRT involves keeping the RF traces as short as possible, using a solid ground plane, and placing the module near the antenna. A 4-layer PCB with a dedicated ground plane is recommended. The datasheet provides a reference layout, but it's essential to consult with an RF expert to ensure optimal performance.
-
Optimizing the antenna design for the SX1232BIMLTRT involves selecting the right antenna type, size, and placement. A quarter-wave monopole or a dipole antenna is recommended. The antenna should be placed at least 10mm away from the module, and its impedance should be matched to 50 ohms. Consult with an RF expert or use antenna design software to optimize the antenna design.
-
The maximum transmit power of the SX1232BIMLTRT is +20 dBm (100 mW). However, the actual transmit power can be adjusted using the PA_BOOST pin or through software configuration. It's essential to ensure that the transmit power complies with local regulatory requirements.
-
Frequency hopping with the SX1232BIMLTRT involves using the module's built-in frequency synthesizer to switch between different frequencies. This can be achieved by using the SX1232BIMLTRT's API to set the frequency, and then using a timer or interrupt to switch between frequencies. The datasheet provides more information on the frequency synthesizer and API.
-
The recommended crystal oscillator for the SX1232BIMLTRT is a 26 MHz crystal with a load capacitance of 10-20 pF. The crystal should be placed as close as possible to the module, and its frequency tolerance should be ±20 ppm. Consult with a crystal oscillator expert to ensure optimal performance.